
* Images are for reference only
NP80N04NHE-S18-AY
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- NP80N04NHE-S18-AY
- JLCPCB Part #
- C6134645
- Package
- TO-262
- Description
- 1 N-channel 1.8W、120W 3.3nF 40V 4V 60nC@10V 80A 8mΩ@10V TO-262 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3390
200+
$2.1308
500+
$2.0599
1000+
$2.0245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?