
* Images are for reference only
R7F701462EAFB-C#BA0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7F701462EAFB-C#BA0
- JLCPCB Part #
- C6373668
- Package
- LFQFP-176(24x24)
- Description
- -40℃~+150℃@(TJ) 12bit 160MHz 2.07MB 2.7V~5.5V 32 Bit 4MB 64KB Built-in FLASH Others LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 320
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$40.9578
320+
$16.3427
640+
$15.7964
960+
$15.5265
Welcome back, may I help you?