
* Images are for reference only
UPC2908HF-AZ
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPC2908HF-AZ
- JLCPCB Part #
- C17265430
- Package
- -
- Description
- -30℃~+125℃@(Tj) 1 1.9mA 145uVrms 18V 1A 58dB@(120Hz) 700mV@(1A) 8V Fixed Positive - Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 183
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4183
183+
$1.7635
549+
$1.7041
915+
$1.6752
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?