This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F701421EAFB-C#BA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F701421EAFB-C#BA1
JLCPCB Part #
C20353522
Package
LFQFP-144(20x20)
Description
-40℃~+150℃ 103 120MHz 2.7V~5.5V 256KB 2MB 32 Bit 64KB Built-in FLASH Others LFQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 480

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $28.3617
200+ $11.3173
480+ $10.9389
960+ $10.7520
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons