This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

R7F701423EAFB-C#BA1

Extended
Manufacturer
RENESAS
MFR.Part #
R7F701423EAFB-C#BA1
JLCPCB Part #
C20353524
Package
LFQFP-176(24x24)
Description
-40℃~+150℃ 120MHz 126 2.7V~5.5V 32 Bit 4MB 512KB 64KB Built-in FLASH Others LFQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 320

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $32.2987
320+ $12.8889
640+ $12.4571
960+ $12.2444
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons