
* Images are for reference only
R5F213MCQNNP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F213MCQNNP#U0
- JLCPCB Part #
- C1343415
- Package
- HWQFN-40(6x6)
- Description
- -20℃~+85℃ 1.8V~3.6V 112KB 16 Bit 16MHz 18 4KB 7.5KB Built-in FLASH R8C HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.1970
200+
$4.7202
490+
$4.5548
980+
$4.4729
Welcome back, may I help you?