This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74HC151FPEL-E

Extended
Manufacturer
RENESAS
MFR.Part #
74HC151FPEL-E
JLCPCB Part #
C3208253
Package
SOP-16
Description
-40℃~+125℃ 18ns@4.5V,50pF 2V~6V 4uA 5.2mA 5.2mA Single Supply SOP-16 Signal Switches, Multiplexers, Decoders ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1759
200+ $0.4559
500+ $0.4398
1000+ $0.4317

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons