
* Images are for reference only
R5F213MAQNNP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F213MAQNNP#U0
- JLCPCB Part #
- C1342848
- Package
- HWQFN-40-EP(6x6)
- Description
- -20℃~+85℃ 1.8V~3.6V 16 Bit 16MHz 18 4KB 7KB 96KB Built-in FLASH R8C HWQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.9384
200+
$4.2327
490+
$4.0846
980+
$4.0106