
* Images are for reference only
R5F213M8QNNP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F213M8QNNP#U0
- JLCPCB Part #
- C1343398
- Package
- HWQFN-40(6x6)
- Description
- -20℃~+85℃ 1.8V~3.6V 16 Bit 16MHz 18 4KB 64KB 6KB Built-in FLASH R8C HWQFN-40(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5893
200+
$4.0986
490+
$3.9540
980+
$3.8833
Welcome back, may I help you?