
* Images are for reference only
R5F213MCKNNP#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F213MCKNNP#U0
- JLCPCB Part #
- C1342767
- Package
- VQFN-40-EP(6x6)
- Description
- -20℃~+85℃ 1.8V~5.5V 10KB 10bit 128KB 16 Bit 20MHz 30 Built-in FLASH R8C VQFN-40-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 490
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.3072
200+
$3.9896
490+
$3.8496
980+
$3.7803
Related Products