
* Images are for reference only
R5F64110DFB#U0
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R5F64110DFB#U0
- JLCPCB Part #
- C5855239
- Package
- LFQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 16/32 Bit 256KB 3V~5.5V 50MHz 63KB 82 8KB 8bit Built-in FLASH Others LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$49.8762
180+
$19.9017
540+
$19.2370
990+
$18.9079
Welcome back, may I help you?