
* Images are for reference only
ISL6406CVZ-T
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL6406CVZ-T
- JLCPCB Part #
- C3186801
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 1 3.3V~5V 700kHz Buck Buck External Yes TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4757
200+
$0.9585
500+
$0.9248
1000+
$0.9088
Welcome back, may I help you?