
* Images are for reference only
ISL8022IRZ-T7A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- ISL8022IRZ-T7A
- JLCPCB Part #
- C2070738
- Package
- DFN-12-EP(3x4)
- Description
- -40℃~+85℃@(TA) 1.7A 2 2.25MHz 2.8V~5.5V 600mV~5.5V Adjustable Buck Buck Built-in Yes DFN-12-EP(3x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9955
250+
$2.3208
500+
$2.2389
1000+
$2.1987
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?