
* Images are for reference only
DF2148ATE20IV
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- DF2148ATE20IV
- JLCPCB Part #
- C3235917
- Package
- TQFP-100(14x14)
- Description
- -40℃~+85℃ 10bit 128KB 16 Bit 20MHz 4KB 4V~5.5V 74 8bit Built-in FLASH Others TQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$39.9932
200+
$15.4781
500+
$14.9332
1000+
$14.6655
Welcome back, may I help you?