
* Images are for reference only
R7FA6T2AB3CFL#BA1
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- R7FA6T2AB3CFL#BA1
- JLCPCB Part #
- C6373693
- Package
- LFQFP-48(7x7)
- Description
- -40℃~+105℃ 12bit 16KB 16bit 2.7V~3.6V 240MHz 256KB 32 Bit 35 64KB ARM Cortex-M33 Built-in FLASH LFQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.8788
200+
$3.9425
500+
$3.8102
1000+
$3.7457
Welcome back, may I help you?