
* Images are for reference only
LM3495MTCX/NOPB
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- LM3495MTCX/NOPB
- JLCPCB Part #
- C2860926
- Package
- TSSOP-16
- Description
- -40℃~+125℃@(TJ) 1 1.5MHz 2.9V~18V Buck Buck External Yes TSSOP-16 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5290
200+
$1.7533
500+
$1.6922
1000+
$1.6616
Related Products