
* Images are for reference only
IRU3048CFTR
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IRU3048CFTR
- JLCPCB Part #
- C19307027
- Package
- TSSOP-16
- Description
- 0℃~+70℃ 4V~25V Buck Buck External Yes TSSOP-16 DC-DC Converters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5900
200+
$0.6344
500+
$0.6136
1000+
$0.6039
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?