* Images are for reference only
7206L20LB8
- Manufacturer
- RENESAS
- MFR.Part #
- 7206L20LB8
- JLCPCB Part #
- C2675213
- Package
- LCC-32(11.43x13.97)
- Description
- 20ns 16Kx9 150mA 4.5V~5.5V 33.3MHz LCC-32(11.43x13.97) FIFO Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7206L20LB8 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7206L20LB8 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7206L20LB8 symbol, PCB footprint from the free EasyEDA PCB design tool.
7206L20LB8 datasheets or manufacturer documentation.
Datasheet: 7206L20LB8 Datasheet (PDF)
Minimum: 1
Full Reel: 750
Total: $0
Available Order Qty: 0
In-stock Item Pricing