* Images are for reference only
7205L30LB
- Manufacturer
- RENESAS
- MFR.Part #
- 7205L30LB
- JLCPCB Part #
- C1547662
- Package
- LCC-32(11.43x13.97)
- Description
- 8Kx9 30ns 150mA 4.5V~5.5V 25MHz LCC-32(11.43x13.97) FIFO Memory ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
7205L30LB technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 7205L30LB for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
7205L30LB symbol, PCB footprint from the free EasyEDA PCB design tool.
7205L30LB datasheets or manufacturer documentation.
Datasheet: 7205L30LB Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing