
* Images are for reference only
UPG2162T5N-E2-A
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- UPG2162T5N-E2-A
- JLCPCB Part #
- C3304505
- Package
- TSON-6
- Description
- -45℃~+85℃ 0.85dB 2.4GHz~6GHz 2.8V~5V 27dB TSON-6 RF Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6311
200+
$0.6326
500+
$0.6101
1000+
$0.5989
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?