
* Images are for reference only
7203L40LB8
Extended
- Manufacturer
- RENESAS
- MFR.Part #
- 7203L40LB8
- JLCPCB Part #
- C2652666
- Package
- LCC-32(11.43x13.97)
- Description
- -55℃~+125℃ 150mA 20MHz 2Kx9 4.5V~5.5V 40ns Asynchronous No Unidirectional 自动重传功能 LCC-32(11.43x13.97) FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 750
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$79.0079
200+
$30.5750
750+
$29.5009
1500+
$28.9711
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?