This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71256SA15PZGI8

Extended
Manufacturer
RENESAS
MFR.Part #
71256SA15PZGI8
JLCPCB Part #
C6463324
Package
TSOP-28
Description
-40℃~+85℃ 150mA 15mA 15ns 256Kbit 4.5V~5.5V Auto power-down function Parallel Port (Parallel) TSOP-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.2493
200+ $2.4939
500+ $2.4100
1000+ $2.3697

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons