This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

M30302FCPGP#U3

Extended
Manufacturer
RENESAS
MFR.Part #
M30302FCPGP#U3
JLCPCB Part #
C5790261
Package
LFQFP-100(14x14)
Description
-40℃~+85℃ 128KB 16 Bit 16MHz 2.7V~5.5V 4KB 5KB 85 External FLASH M16C/60 LFQFP-100(14x14) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 90

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $21.3740
180+ $8.5284
540+ $8.2442
990+ $8.1030

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons