This website requires JavaScript.
no-image

* Images are for reference only

R5F61665D50LGV

Extended
Manufacturer
RENESAS
MFR.Part #
R5F61665D50LGV
JLCPCB Part #
C1345924
Package
TFLGA-145(9x9)
Description
-40℃~+85℃ 10bit 10bit 32 Bit 3V~3.6V 40KB 50MHz 512KB 92 External FLASH Others TFLGA-145(9x9) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 286

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.5757
286+ $11.4455
572+ $11.0430
858+ $10.8450
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons