This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71256SA25PZGI8

Extended
Manufacturer
RENESAS
MFR.Part #
71256SA25PZGI8
JLCPCB Part #
C2065672
Package
TSOP-28
Description
-40℃~+85℃ 145mA 15mA 256Kbit 25ns 4.5V~5.5V Parallel Port (Parallel) TSOP-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.1633
200+ $1.9989
500+ $1.9282
1000+ $1.8929

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons