This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

71V256SA15PZGI

Extended
Manufacturer
RENESAS
MFR.Part #
71V256SA15PZGI
JLCPCB Part #
C1350111
Package
TSOP-28
Description
-40℃~+85℃ 15ns 256Kbit 2mA 3V~3.6V 85mA Parallel Port (Parallel) TSOP-28 SRAM ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 234

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3116
10+ $1.0869
30+ $0.9649
100+ $0.8252
500+ $0.7626
1000+ $0.7353

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons