This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RD400M6R8LO8*14TH-2A2Et

Extended
Manufacturer
BERYL Electronic Tech
MFR.Part #
RD400M6R8LO8*14TH-2A2Et
JLCPCB Part #
C2987851
Package
Plugin,D8xL14mm
Description
-40℃~+105℃ 14mm 3.5mm 400V 6.8uF 8mm ±20% 插件,D8xL14mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 360

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 360

In-stock Item Pricing

Qty Unit Price
1+ $0.0734
100+ $0.0583
500+ $0.0488
1000+ $0.0431
5000+ $0.0386
10000+ $0.0364

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons