
* Images are for reference only
X2-0310A223K7AWLBR
Extended
- Manufacturer
- QIXING
- MFR.Part #
- X2-0310A223K7AWLBR
- JLCPCB Part #
- C3032167
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+110℃ 22nF 310V CQC、UL、ENEC X2 ±10% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 308
Full Reel: 1000
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0485
10+
$0.0381
30+
$0.0327
100+
$0.0289
500+
$0.0257
1000+
$0.0232
Welcome back, may I help you?