
* Images are for reference only
PGL6478.171HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PGL6478.171HLT
- JLCPCB Part #
- C17349788
- Package
- SMD-3P,9.8x9.8mm
- Description
- 170nH 33A 44A 450mΩ ±15% SMD-3P,9.8x9.8mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3658
200+
$0.1460
500+
$0.1410
1000+
$0.1386
Welcome back, may I help you?