
* Images are for reference only
PA4301.684NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4301.684NLT
- JLCPCB Part #
- C6351955
- Package
- SMD,7.2x7.2mm
- Description
- 193mA 3.51Ω 680uH ±20% SMD,7.2x7.2mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2983
200+
$0.5187
500+
$0.5010
1000+
$0.4929
Related Products
Welcome back, may I help you?