This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PGL6478.221HLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PGL6478.221HLT
JLCPCB Part #
C17183292
Package
SMD-3P,9.8x9.8mm
Description
220nH 33A 36A 450mΩ ±15% SMD-3P,9.8x9.8mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 20

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.4554
200+ $0.1818
500+ $0.1756
1000+ $0.1727
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons