
* Images are for reference only
PE-0402CH6N8JTT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PE-0402CH6N8JTT
- JLCPCB Part #
- C19592847
- Package
- 0402
- Description
- 230mΩ 390mA 6.8nH 8@100MHz ±5% 0402 Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4767
1000+
$0.1903
2500+
$0.1839
5000+
$0.1808
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?