
* Images are for reference only
PDMCAT16128-203ML
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PDMCAT16128-203ML
- JLCPCB Part #
- C2829014
- Package
- Plugin,20x18mm
- Description
- -25℃~+85℃ 130mΩ 2 20mH@1kHz 3A 600V 600V 600V 插件,20x18mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1893
Minimum: 1
Full Reel: 96
$0.01
Add To List
Available Order Qty: 1890
In-stock Item Pricing
Qty Unit Price
1+
$0.7651
10+
$0.6121
30+
$0.5364
96+
$0.4607
480+
$0.4140
960+
$0.3915
Related Products
Welcome back, may I help you?