
* Images are for reference only
PCAQ4520MB-901
Extended
- Manufacturer
- PROD Tech
- MFR.Part #
- PCAQ4520MB-901
- JLCPCB Part #
- C2916898
- Package
- SMD-4P,4.8x4.5mm
- Description
- -25℃~+125℃ 2 2.1A 50V 50V 68mΩ 900Ω@100MHz SMD-4P,4.8x4.5mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1683
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1683
In-stock Item Pricing
Qty Unit Price
1+
$0.5574
10+
$0.4511
30+
$0.3979
100+
$0.3447
500+
$0.3061
1000+
$0.2900
Related Products
Welcome back, may I help you?