This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

PCR1CEL681MF16LL25WP

Extended
Manufacturer
Nantong Jianghai Capacitor
MFR.Part #
PCR1CEL681MF16LL25WP
JLCPCB Part #
C2918311
Package
Plugin,D6.3xL16mm
Description
-55℃~+105℃ 16V 16mm 6.3mm 680uF Polymer ±20% 插件,D6.3xL16mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 32

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2855
50+ $0.2278
150+ $0.2032
400+ $0.1486
2400+ $0.1349
4800+ $0.1267

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons