
* Images are for reference only
ERJ-S14F34R0U
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERJ-S14F34R0U
- JLCPCB Part #
- C2140348
- Package
- 1210
- Description
- -55℃~+155℃ 34Ω 500mW Thick Film Resistor ±1% ±100ppm/℃ 1210 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0970
200+
$0.0376
500+
$0.0363
1000+
$0.0356
Welcome back, may I help you?