
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 450V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 2.24A@100kHz | |
| Diameter | 30mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EET-EE2W181KJ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Package | - | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 3000hrs@105℃ | |
| Voltage Rating | 450V | |
| Pin Spacing | 10mm | |
| Height - Seated (Max) | 32mm | |
| Tolerance | ±20% | |
| Capacitance | 180uF | |
| Ripple Current | 2.24A@100kHz | |
| Diameter | 30mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EET-EE2W181KJ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EET-EE2W181KJ datasheets or manufacturer documentation.
Datasheet: EET-EE2W181KJ Datasheet (PDF)
The EET-EE2W181KJ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.