
* Images are for reference only
ERG-3SJ912
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERG-3SJ912
- JLCPCB Part #
- C3562403
- Package
- Plugin,D5.5xL15mm
- Description
- -55℃~+235℃ 3W 9.1kΩ Metal Oxide Film Resistor ±300ppm/℃ ±5% 插件,D5.5xL15mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 65
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1394
1000+
$0.0540
2500+
$0.0521
5000+
$0.0511
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?