
* Images are for reference only
ERA-2VRB1652X
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ERA-2VRB1652X
- JLCPCB Part #
- C5688376
- Package
- 0402
- Description
- 100mW 16.5kΩ Thin Film Resistor ±0.1% 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4101
200+
$0.1637
500+
$0.1583
1000+
$0.1556
Welcome back, may I help you?