This website requires JavaScript.
no-image

* Images are for reference only

ERA-2VRW2802X

Extended
Manufacturer
PANASONIC
MFR.Part #
ERA-2VRW2802X
JLCPCB Part #
C20014281
Package
0402
Description
-55℃~+155℃ 100mW 28kΩ Thin Film Resistor ±0.05% ±10ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6168
200+ $0.2464
500+ $0.2384
1000+ $0.2351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons