This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELL-4FG1R5NA

Extended
Manufacturer
PANASONIC
MFR.Part #
ELL-4FG1R5NA
JLCPCB Part #
C6190448
Package
1515
Description
1.5uH 1.6A 60mΩ ±30% 1515 Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8234
200+ $0.3288
500+ $0.3191
1000+ $0.3126

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons