
* Images are for reference only
CDRH3D16/HPNP-100MC
Extended
- Manufacturer
- Sumida
- MFR.Part #
- CDRH3D16/HPNP-100MC
- JLCPCB Part #
- C17558127
- Package
- 1515
- Description
- 10uH 1A 230mΩ 840mA ±20% 1515 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7908
200+
$0.3157
500+
$0.3061
1000+
$0.2996
Related Products
Welcome back, may I help you?