
* Images are for reference only
ELL-SFG1R0NA
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELL-SFG1R0NA
- JLCPCB Part #
- C6943125
- Package
- SMD,4x4mm
- Description
- 1.7A 1.8A 1uH 49mΩ ±20% SMD,4x4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8011
200+
$0.3201
500+
$0.3089
1000+
$0.3040
Related Products