
* Images are for reference only
ELC-3FN100M
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- ELC-3FN100M
- JLCPCB Part #
- C17603808
- Package
- 1212
- Description
- 10uH 430mΩ 530mA ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7164
200+
$0.2859
500+
$0.2763
1000+
$0.2731
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?