
* Images are for reference only
HPC 3010TF-1R0M
Extended
- Manufacturer
- TAI-TECH
- MFR.Part #
- HPC 3010TF-1R0M
- JLCPCB Part #
- C17522441
- Package
- 1212
- Description
- 1uH 2.2A 2.5A 65mΩ ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 41
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2194
200+
$0.0875
500+
$0.0847
1000+
$0.0832
Related Products
Welcome back, may I help you?