
* Images are for reference only
78438336015
Extended
- Manufacturer
- Wurth Elektronik
- MFR.Part #
- 78438336015
- JLCPCB Part #
- C6467970
- Package
- 1212
- Description
- 1.5uH 3.7A 39mΩ 4.5A AEC-Q200 ±20% 1212 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4668
200+
$0.9851
500+
$0.9513
1000+
$0.9352
Related Products
Welcome back, may I help you?