
* Images are for reference only
EEV-HA1A221XP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-HA1A221XP
- JLCPCB Part #
- C19422356
- Package
- -
- Description
- -40℃~+105℃ 1000hrs@105℃ 10V 220uF 6.3mm 7.7mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 900
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0421
200+
$0.4156
500+
$0.4027
900+
$0.3946
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?