
* Images are for reference only
EEV-FK1A221XP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-FK1A221XP
- JLCPCB Part #
- C19411034
- Package
- -
- Description
- -55℃~+105℃ 10V 2000hrs@105℃ 220uF 280mA@100kHz 6.3mm 8mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6021
200+
$0.6402
500+
$0.6177
900+
$0.6080