
* Images are for reference only
SRB04V221M-F55
Extended
- Manufacturer
- Meritek
- MFR.Part #
- SRB04V221M-F55
- JLCPCB Part #
- C20100838
- Package
- -
- Description
- -55℃~+85℃ 100mA@10kHz 2000hrs@85℃ 220uF 4V 5.5mm 6.3mm ±20% - Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1920
200+
$0.0767
500+
$0.0741
1000+
$0.0728
Related Products
Welcome back, may I help you?