
* Images are for reference only
EEV-HA1C221XP
Extended
- Manufacturer
- PANASONIC
- MFR.Part #
- EEV-HA1C221XP
- JLCPCB Part #
- C20450864
- Package
- -
- Description
- -40℃~+105℃ 1000hrs@105℃ 16V 220uF 6.3mm 7.7mm ±20% - Aluminum Electrolytic Capacitors - SMD
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4422
200+
$0.5759
500+
$0.5566
900+
$0.5469
Welcome back, may I help you?